
787-875/000-012 | |
|---|---|
DigiKey Part Number | 2946-787-875/000-012-ND |
Manufacturer | |
Manufacturer Product Number | 787-875/000-012 |
Description | AC/DC DIN RAIL SUPPLY 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Voltage - Input | 24VDC | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 24V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | 10' (3.05m) | |
Approval Agency | cURus, EAC, UL, UR | |
Size / Dimension | 6.417" L x 2.244" W (162.99mm x 57.00mm) | |
Height | 6.732" (170.99mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,27000 € | 579,27 € |
| 10 | 524,49000 € | 5.244,90 € |
| Unit Price without VAT: | 579,27000 € |
|---|---|
| Unit Price with VAT: | 689,33130 € |


