
787-1668/006-1000 | |
|---|---|
DigiKey Part Number | 2946-787-1668/006-1000-ND |
Manufacturer | |
Manufacturer Product Number | 787-1668/006-1000 |
Description | ELECTRONIC CIRCUIT BREAKER; 8-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-1668/006-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 8 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, DNV GL, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,64000 € | 700,64 € |
| 5 | 580,05200 € | 2.900,26 € |
| 10 | 534,31200 € | 5.343,12 € |
| Unit Price without VAT: | 700,64000 € |
|---|---|
| Unit Price with VAT: | 833,76160 € |

