
787-1606 | |
|---|---|
DigiKey Part Number | 2946-787-1606-ND |
Manufacturer | |
Manufacturer Product Number | 787-1606 |
Description | AC/DC DIN RAIL SUPPLY 24V 48W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial), Laboratory | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 4.23" L x 1.77" W x 3.54" H (107.5mm x 45.0mm x 89.9mm) | |
Approval Agency | cURus, EAC, UL | |
Standard Number | 60335-1; 60950-1; 61010-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,18000 € | 174,18 € |
| 10 | 153,09400 € | 1.530,94 € |
| 25 | 145,43040 € | 3.635,76 € |
| 50 | 139,88860 € | 6.994,43 € |
| Unit Price without VAT: | 174,18000 € |
|---|---|
| Unit Price with VAT: | 207,27420 € |










