
780-607 | |
|---|---|
DigiKey Part Number | 2946-780-607-ND |
Manufacturer | |
Manufacturer Product Number | 780-607 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 780-607 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm ~ 9mm |
Terminal - Width 5.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |

