
770-516/029-000 | |
|---|---|
DigiKey Part Number | 2946-770-516/029-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-516/029-000 |
Description | STRAIN RELIEF HOUSING 6-POLE, WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-516/029-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24400 € | 32,44 € |
| 25 | 3,04080 € | 76,02 € |
| 50 | 2,89560 € | 144,78 € |
| 100 | 2,75740 € | 275,74 € |
| 250 | 2,58468 € | 646,17 € |
| 500 | 2,46136 € | 1.230,68 € |
| 1.000 | 2,34395 € | 2.343,95 € |
| 2.500 | 2,19735 € | 5.493,38 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |










