
770-121 | |
|---|---|
DigiKey Part Number | 2946-770-121-ND |
Manufacturer | |
Manufacturer Product Number | 770-121 |
Description | LOCKING LEVER WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For WINSTA® Series |
Datasheet | Datasheet |
EDA/CAD Models | 770-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | WINSTA® Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,38320 € | 19,16 € |
| 100 | 0,34640 € | 34,64 € |
| 250 | 0,30640 € | 76,60 € |
| 500 | 0,28218 € | 141,09 € |
| 1.000 | 0,26256 € | 262,56 € |
| 5.000 | 0,23112 € | 1.155,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



