
769-610/001-000 | |
|---|---|
DigiKey Part Number | 2946-769-610/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 769-610/001-000 |
Description | TERM BLOCK PLUG 10POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.197" (5.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 769-610/001-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Panel Mount, Snap-In | |
Current - IEC | 32A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | Locking Ramp | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.720" (18.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,82000 € | 22,82 € |
| 10 | 16,38400 € | 163,84 € |
| 25 | 14,68360 € | 367,09 € |
| 50 | 13,67780 € | 683,89 € |
| 100 | 12,87600 € | 1.287,60 € |
| 250 | 12,07076 € | 3.017,69 € |
| 500 | 11,61470 € | 5.807,35 € |
| Unit Price without VAT: | 22,82000 € |
|---|---|
| Unit Price with VAT: | 27,15580 € |










