
769-472 | |
|---|---|
DigiKey Part Number | 2946-769-472-ND |
Manufacturer | |
Manufacturer Product Number | 769-472 |
Description | INSULATION STOP; 0.75 - 1 MM; 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulation Stop For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Insulation Stop | |
Number of Positions | 5 | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,39440 € | 9,86 € |
| Unit Price without VAT: | 0,39440 € |
|---|---|
| Unit Price with VAT: | 0,46934 € |










