769-103%2F000-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-103/000-038

DigiKey Part Number
2946-769-103/000-038-ND
Manufacturer
Manufacturer Product Number
769-103/000-038
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
3
Positions Per Level
3
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
32A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Color
Blue, Gray, Green, Yellow
Operating Temperature
-
Contact Mating Finish
-
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.720" (18.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,76000 €10,76 €
107,64500 €76,45 €
256,77400 €169,35 €
506,24820 €312,41 €
1005,82320 €582,32 €
2505,39144 €1.347,86 €
5005,14464 €2.572,32 €
1.0004,95223 €4.952,23 €
Manufacturers Standard Package
Unit Price without VAT:10,76000 €
Unit Price with VAT:12,80440 €