756-9303/050-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-9303/050-000

DigiKey Part Number
2946-756-9303/050-000-ND
Manufacturer
Manufacturer Product Number
756-9303/050-000
Description
ACC 5-POLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor Y-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Connector Style
Distributor Y-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (1), Male Pins (1)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5
Number of Positions (Convert To)
5 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
-
Housing Material
-
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,24000 €113,24 €
Manufacturers Standard Package
Unit Price without VAT:113,24000 €
Unit Price with VAT:134,75560 €