753-603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-603

DigiKey Part Number
2946-753-603-ND
Manufacturer
Manufacturer Product Number
753-603
Description
POWER SUPPLY MODULE 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
753-603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
753 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
153,77000 €53,77 €
1048,68800 €486,88 €
2546,80200 €1.170,05 €
5045,42340 €2.271,17 €
10044,08510 €4.408,51 €
Manufacturers Standard Package
Unit Price without VAT:53,77000 €
Unit Price with VAT:63,98630 €