753-534
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-534

DigiKey Part Number
2946-753-534-ND
Manufacturer
Manufacturer Product Number
753-534
Description
OUTPUT MODULE 8 DIGITAL 5-14V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 5 ~ 14VDC
Datasheet
 Datasheet
EDA/CAD Models
753-534 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
753 Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Digital
Voltage - Supply
5 ~ 14VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1254,43000 €254,43 €
10226,52700 €2.265,27 €
25216,27800 €5.406,95 €
Manufacturers Standard Package
Unit Price without VAT:254,43000 €
Unit Price with VAT:302,77170 €