753-512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-512

DigiKey Part Number
2946-753-512-ND
Manufacturer
Manufacturer Product Number
753-512
Description
OUTPUT MODULE 2 RELAY 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 250VAC
Datasheet
 Datasheet
EDA/CAD Models
753-512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
753 Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Relay
Voltage - Supply
250VAC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1172,24000 €172,24 €
10153,35900 €1.533,59 €
25146,42480 €3.660,62 €
50141,38480 €7.069,24 €
Manufacturers Standard Package
Unit Price without VAT:172,24000 €
Unit Price with VAT:204,96560 €