
753-508 | |
|---|---|
DigiKey Part Number | 2946-753-508-ND |
Manufacturer | |
Manufacturer Product Number | 753-508 |
Description | OUTPUT MODULE 2 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 753-508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,68000 € | 190,68 € |
| 10 | 169,77600 € | 1.697,76 € |
| 25 | 162,09800 € | 4.052,45 € |
| 50 | 156,51800 € | 7.825,90 € |
| Unit Price without VAT: | 190,68000 € |
|---|---|
| Unit Price with VAT: | 226,90920 € |


