
753-436 | |
|---|---|
DigiKey Part Number | 2946-753-436-ND |
Manufacturer | |
Manufacturer Product Number | 753-436 |
Description | INPUT MODULE 8 DIGITAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 753-436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | 753 Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,42000 € | 184,42 € |
| 10 | 164,20100 € | 1.642,01 € |
| 25 | 156,77360 € | 3.919,34 € |
| 50 | 151,37760 € | 7.568,88 € |
| Unit Price without VAT: | 184,42000 € |
|---|---|
| Unit Price with VAT: | 219,45980 € |


