753-423
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-423

DigiKey Part Number
2946-753-423-ND
Manufacturer
Manufacturer Product Number
753-423
Description
INPUT MODULE 4 DIGITAL 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
753-423 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
753 Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
-
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,87000 €143,87 €
10128,09500 €1.280,95 €
25122,30400 €3.057,60 €
50118,09540 €5.904,77 €
Manufacturers Standard Package
Unit Price without VAT:143,87000 €
Unit Price with VAT:171,20530 €