
750-923/000-001 | |
|---|---|
DigiKey Part Number | 2946-750-923/000-001-ND |
Manufacturer | |
Manufacturer Product Number | 750-923/000-001 |
Description | CBL ASSY 4P M-USB M PL 16.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 Pos Male to USB A Male Plug 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 04 Pos Male to USB A Male Plug | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,39000 € | 157,39 € |
| 5 | 147,07400 € | 735,37 € |
| 10 | 143,22600 € | 1.432,26 € |
| 25 | 138,62080 € | 3.465,52 € |
| 50 | 135,46700 € | 6.773,35 € |
| Unit Price without VAT: | 157,39000 € |
|---|---|
| Unit Price with VAT: | 187,29410 € |


