750-550
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-550

DigiKey Part Number
2946-750-550-ND
Manufacturer
Manufacturer Product Number
750-550
Description
OUTPUT MODULE 2 ANALOG 10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 10VDC
Datasheet
 Datasheet
EDA/CAD Models
750-550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Output Module
For Use With/Related Products
750 Series
Number of Inputs and Type
-
Number of Outputs and Type
2 - Analog
Voltage - Supply
10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1647,25000 €647,25 €
10546,44700 €5.464,47 €
Manufacturers Standard Package
Unit Price without VAT:647,25000 €
Unit Price with VAT:770,22750 €