
750-495/040-002 | |
|---|---|
DigiKey Part Number | 2946-750-495/040-002-ND |
Manufacturer | |
Manufacturer Product Number | 750-495/040-002 |
Description | POWER MEASUREMENT MOD 6ANLG 690V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Measurement Module DIN Rail 690VAC |
Datasheet | Datasheet |
EDA/CAD Models | 750-495/040-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Measurement Module | |
For Use With/Related Products | 750 XTR Series | |
Number of Inputs and Type | 6 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 690VAC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Approval Agency | ATEX, CCCEx, IECEx, KC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.241,23000 € | 1.241,23 € |
| Unit Price without VAT: | 1.241,23000 € |
|---|---|
| Unit Price with VAT: | 1.477,06370 € |











