734-141/108-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734-141/108-000
734-141/108-000
734-141/108-000

734-141/108-000

DigiKey Part Number
2946-734-141/108-000-ND
Manufacturer
Manufacturer Product Number
734-141/108-000
Description
TERM BLOCK HDR 11POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
734-141/108-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
11
Positions Per Level
11
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.406" (10.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,07000 €6,07 €
105,15800 €51,58 €
1004,38430 €438,43 €
5003,91378 €1.956,89 €
1.0003,72716 €3.727,16 €
Manufacturers Standard Package
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €