734-134/108-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734-134/108-000
734-134/108-000
734-134/108-000

734-134/108-000

DigiKey Part Number
2946-734-134/108-000-ND
Manufacturer
Manufacturer Product Number
734-134/108-000
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
734-134/108-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.406" (10.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,56000 €35,60 €
1003,02550 €302,55 €
5002,70072 €1.350,36 €
1.0002,57190 €2.571,90 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €