734-106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
734-106
734-106
734-106

734-106

DigiKey Part Number
2946-734-106-ND
Manufacturer
Manufacturer Product Number
734-106
Description
TERM BLOCK PLUG 6POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
734-106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6-7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.528" (13.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,88000 €9,88 €
107,01200 €70,12 €
256,20600 €155,15 €
505,71760 €285,88 €
1005,32280 €532,28 €
2504,92084 €1.230,21 €
5004,69084 €2.345,42 €
1.0004,51135 €4.511,35 €
Manufacturers Standard Package
Unit Price without VAT:9,88000 €
Unit Price with VAT:11,75720 €