733-332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
733-332
733-336
733-336

733-336

DigiKey Part Number
2946-733-336-ND
Manufacturer
Manufacturer Product Number
733-336
Description
TERM BLOCK HDR 6POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
733-336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.098" (2.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
6A
Voltage - IEC
320 V
Current - UL
4 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.181" (4.60mm)
Insulation Height
0.350" (8.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,34200 €23,42 €
1001,99080 €199,08 €
5001,77708 €888,54 €
1.0001,69229 €1.692,29 €
5.0001,51080 €7.554,00 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €