



733-210 | |
|---|---|
DigiKey Part Number | 2946-733-210-ND |
Manufacturer | |
Manufacturer Product Number | 733-210 |
Description | TERM BLOCK PLUG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 733-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 6A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08-0.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 5-6mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.465" (11.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 10,45500 € | 104,55 € |
| 25 | 9,30480 € | 232,62 € |
| 50 | 8,61700 € | 430,85 € |
| 100 | 8,06440 € | 806,44 € |
| 250 | 7,50564 € | 1.876,41 € |
| 500 | 7,18758 € | 3.593,79 € |
| 1.000 | 6,94027 € | 6.940,27 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,45730 € |











