
726-242 | |
|---|---|
DigiKey Part Number | 2946-726-242-ND |
Manufacturer | |
Manufacturer Product Number | 726-242 |
Description | TERM BLK 32POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Middle 44.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 726-242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 4 | |
Terminal - Width | 44.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 5.197" (132.00mm) | |
Height (Max) | 1.437" (36.50mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,87000 € | 160,87 € |
| Unit Price without VAT: | 160,87000 € |
|---|---|
| Unit Price with VAT: | 191,43530 € |











