721-102/026-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

721-109/026-000

DigiKey Part Number
2946-721-109/026-000-ND
Manufacturer
Manufacturer Product Number
721-109/026-000
Description
TERM BLOCK PLUG 9POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
721-109/026-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Color
Gray
Operating Temperature
-60°C ~ 85°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.563" (14.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,87000 €14,87 €
1010,59900 €105,99 €
259,43560 €235,89 €
508,73920 €436,96 €
1008,18020 €818,02 €
2507,61520 €1.903,80 €
5007,29366 €3.646,83 €
1.0007,04357 €7.043,57 €
Manufacturers Standard Package
Unit Price without VAT:14,87000 €
Unit Price with VAT:17,69530 €