
711-187 | |
|---|---|
DigiKey Part Number | 2946-711-187-ND |
Manufacturer | |
Manufacturer Product Number | 711-187 |
Description | TERM BLK 7POS ORANGE |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Orange Plug Connection 52.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 711-187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Plug Connection | |
Mounting Type | Direct Mount | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 52.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Orange | |
Length | 0.925" (23.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |

