
289-965 | |
|---|---|
DigiKey Part Number | 2946-289-965-ND |
Manufacturer | |
Manufacturer Product Number | 289-965 |
Description | IM 2XRJ-45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack (2) 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-965 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack (2) | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -20°C ~ 85°C | |
Length | - | |
Width | 2.283" (58.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,63000 € | 167,63 € |
| Unit Price without VAT: | 167,63000 € |
|---|---|
| Unit Price with VAT: | 199,47970 € |











