
289-151 | |
|---|---|
DigiKey Part Number | 2946-289-151-ND |
Manufacturer | |
Manufacturer Product Number | 289-151 |
Description | CM-D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 289-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Terminal Blocks - Screw Connection | |
Control Side Cable Retainer | - | |
Positions / Poles | 11 | |
Features | Diode | |
Voltage - Rated | 250VAC/DC | |
Operating Temperature | -25°C ~ 40°C | |
Length | - | |
Width | 2.717" (69.00mm) | |
Wire Gauge | 12-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,72000 € | 91,72 € |
| 5 | 81,38800 € | 406,94 € |
| 10 | 77,69500 € | 776,95 € |
| 25 | 73,39360 € | 1.834,84 € |
| 50 | 70,52840 € | 3.526,42 € |
| 100 | 67,95820 € | 6.795,82 € |
| Unit Price without VAT: | 91,72000 € |
|---|---|
| Unit Price with VAT: | 109,14680 € |







