286-896
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

286-896

DigiKey Part Number
2946-286-896-ND
Manufacturer
Manufacturer Product Number
286-896
Description
SWITCH-MOD CO-MOM 250VAC, GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch 6A (AC/DC) 250 V Socketable
Datasheet
 Datasheet
EDA/CAD Models
286-896 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,11000 €49,11 €
1042,36100 €423,61 €
2539,93200 €998,30 €
5038,18340 €1.909,17 €
10036,50830 €3.650,83 €
25034,40108 €8.600,27 €
Manufacturers Standard Package
Unit Price without VAT:49,11000 €
Unit Price with VAT:58,44090 €