
286-895 | |
|---|---|
DigiKey Part Number | 2946-286-895-ND |
Manufacturer | |
Manufacturer Product Number | 286-895 |
Description | SWITCH-MOD CO 250VAC, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 6A (AC/DC) 250 V Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 286-895 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,08000 € | 47,08 € |
| 10 | 40,60900 € | 406,09 € |
| 25 | 38,28080 € | 957,02 € |
| 50 | 36,60480 € | 1.830,24 € |
| 100 | 34,99920 € | 3.499,92 € |
| 250 | 32,97924 € | 8.244,81 € |
| Unit Price without VAT: | 47,08000 € |
|---|---|
| Unit Price with VAT: | 56,02520 € |

