



285-637 | |
|---|---|
DigiKey Part Number | 2946-285-637-ND |
Manufacturer | |
Manufacturer Product Number | 285-637 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 2-10 AWG | |
Wire Gauge or Range - mm² | 6-35mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,48000 € | 30,48 € |
| 10 | 22,02600 € | 220,26 € |
| 25 | 19,83680 € | 495,92 € |
| 50 | 18,55020 € | 927,51 € |
| 100 | 17,52860 € | 1.752,86 € |
| 250 | 16,50684 € | 4.126,71 € |
| 500 | 15,92986 € | 7.964,93 € |
| Unit Price without VAT: | 30,48000 € |
|---|---|
| Unit Price with VAT: | 36,27120 € |










