
285-1181 | |
|---|---|
DigiKey Part Number | 2946-285-1181-ND |
Manufacturer | |
Manufacturer Product Number | 285-1181 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray, Yellow 350MCM (kcmil)-1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 285-1181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 32.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 353 A | |
Voltage - IEC | 1500V | |
Current - UL | 310 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 350MCM (kcmil)-1/0 AWG | |
Wire Gauge or Range - mm² | 50-185mm² | |
Features | - | |
Color | Gray, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 45mm ~ 47mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,92000 € | 88,92 € |
| Unit Price without VAT: | 88,92000 € |
|---|---|
| Unit Price with VAT: | 105,81480 € |






