
285-1175 | |
|---|---|
DigiKey Part Number | 2946-285-1175-ND |
Manufacturer | |
Manufacturer Product Number | 285-1175 |
Description | POWER TAP; FOR 185 MM HIGH-CURRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Power Tap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 285-1175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Tap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,95300 € | 69,53 € |
| 25 | 6,51720 € | 162,93 € |
| 50 | 6,20600 € | 310,30 € |
| 100 | 5,90990 € | 590,99 € |
| 250 | 5,53996 € | 1.384,99 € |
| 500 | 5,27576 € | 2.637,88 € |
| 1.000 | 5,02423 € | 5.024,23 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |


