
283-902 | |
|---|---|
DigiKey Part Number | 2946-283-902-ND |
Manufacturer | |
Manufacturer Product Number | 283-902 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 283-902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 10 | 8,69600 € | 86,96 € |
| 25 | 7,71840 € | 192,96 € |
| 50 | 7,13080 € | 356,54 € |
| 100 | 6,65720 € | 665,72 € |
| 250 | 6,17704 € | 1.544,26 € |
| 500 | 5,90302 € | 2.951,51 € |
| 1.000 | 5,68962 € | 5.689,62 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |









