
283-407 | |
|---|---|
DigiKey Part Number | 2946-283-407-ND |
Manufacturer | |
Manufacturer Product Number | 283-407 |
Description | POWER TAP; WITH 500 MM CABLE; FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Wire Bridge |
Datasheet | Datasheet |
EDA/CAD Models | 283-407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | 283 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 8,98000 € | 89,80 € |
| 25 | 8,41760 € | 210,44 € |
| 50 | 8,01560 € | 400,78 € |
| 100 | 7,63310 € | 763,31 € |
| 250 | 7,15552 € | 1.788,88 € |
| 500 | 6,81430 € | 3.407,15 € |
| 1.000 | 6,48946 € | 6.489,46 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,56640 € |











