
282-882 | |
|---|---|
DigiKey Part Number | 2946-282-882-ND |
Manufacturer | |
Manufacturer Product Number | 282-882 |
Description | LOCKING COVER; MECHANICALLY LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Cover For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 282-882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Locking Cover | |
Number of Positions | 2 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,15600 € | 11,56 € |
| 30 | 0,97967 € | 29,39 € |
| 50 | 0,91040 € | 45,52 € |
| 100 | 0,82920 € | 82,92 € |
| 250 | 0,74292 € | 185,73 € |
| 500 | 0,69190 € | 345,95 € |
| 1.000 | 0,65120 € | 651,20 € |
| 5.000 | 0,58719 € | 2.935,95 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |





