
282-451 | |
|---|---|
DigiKey Part Number | 2946-282-451-ND |
Manufacturer | |
Manufacturer Product Number | 282-451 |
Description | FUSE CERAMIC 6.3A 250VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 5 | 2,93400 € | 14,67 € |
| 10 | 2,70700 € | 27,07 € |
| 50 | 2,24520 € | 112,26 € |
| 100 | 2,07100 € | 207,10 € |
| 250 | 1,86028 € | 465,07 € |
| 500 | 1,71438 € | 857,19 € |
| 1.000 | 1,57908 € | 1.579,08 € |
| 5.000 | 1,40567 € | 7.028,35 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |






