
282-432 | |
|---|---|
DigiKey Part Number | 2946-282-432-ND |
Manufacturer | |
Manufacturer Product Number | 282-432 |
Description | JUMPER; INSULATED; 2-WAY; NOMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 282-432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 282 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,65100 € | 16,51 € |
| 30 | 1,40267 € | 42,08 € |
| 50 | 1,30600 € | 65,30 € |
| 100 | 1,19410 € | 119,41 € |
| 250 | 1,07636 € | 269,09 € |
| 500 | 1,00724 € | 503,62 € |
| 1.000 | 0,95243 € | 952,43 € |
| 5.000 | 0,86669 € | 4.333,45 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |









