281-684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
281-684
281-684
281-684

281-684

DigiKey Part Number
2946-281-684-ND
Manufacturer
Manufacturer Product Number
281-684
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-684 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,31000 €6,31 €
104,47600 €44,76 €
253,93800 €98,45 €
503,60880 €180,44 €
1003,33970 €333,97 €
2503,06348 €765,87 €
5002,90434 €1.452,17 €
1.0002,77964 €2.779,64 €
Manufacturers Standard Package
Unit Price without VAT:6,31000 €
Unit Price with VAT:7,50890 €