281-659
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
281-659
281-659
281-659

281-659

DigiKey Part Number
2946-281-659-ND
Manufacturer
Manufacturer Product Number
281-659
Description
4-CONDUCTOR DISCONNECT TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
281-659 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Disconnect Tab
Number of Positions
4
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
112,13000 €12,13 €
108,63100 €86,31 €
257,66040 €191,51 €
507,07640 €353,82 €
1006,60580 €660,58 €
2506,12852 €1.532,13 €
5005,85616 €2.928,08 €
1.0005,64403 €5.644,03 €
Manufacturers Standard Package
Unit Price without VAT:12,13000 €
Unit Price with VAT:14,43470 €