



281-623/281-542 | |
|---|---|
DigiKey Part Number | 2946-281-623/281-542-ND |
Manufacturer | |
Manufacturer Product Number | 281-623/281-542 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-623/281-542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | 1 1/4" x 1/4" | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,27000 € | 32,27 € |
| 10 | 23,34700 € | 233,47 € |
| 25 | 21,04640 € | 526,16 € |
| 50 | 19,69640 € | 984,82 € |
| 100 | 18,62520 € | 1.862,52 € |
| 250 | 17,55460 € | 4.388,65 € |
| 500 | 16,95050 € | 8.475,25 € |
| Unit Price without VAT: | 32,27000 € |
|---|---|
| Unit Price with VAT: | 38,40130 € |










