280-906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-906

DigiKey Part Number
2946-280-906-ND
Manufacturer
Manufacturer Product Number
280-906
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,53000 €4,53 €
103,21900 €32,19 €
252,82280 €70,57 €
502,57720 €128,86 €
1002,37510 €237,51 €
2502,16604 €541,51 €
5002,04494 €1.022,47 €
1.0001,94970 €1.949,70 €
Manufacturers Standard Package
Unit Price without VAT:4,53000 €
Unit Price with VAT:5,39070 €