



280-876 | |
|---|---|
DigiKey Part Number | 2946-280-876-ND |
Manufacturer | |
Manufacturer Product Number | 280-876 |
Description | 2-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-876 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 8,88300 € | 88,83 € |
| 25 | 7,88680 € | 197,17 € |
| 50 | 7,28840 € | 364,42 € |
| 100 | 6,80630 € | 680,63 € |
| 250 | 6,31760 € | 1.579,40 € |
| 500 | 6,03878 € | 3.019,39 € |
| 1.000 | 5,82172 € | 5.821,72 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |










