280-835
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280-835
280-835
280-835

280-835

DigiKey Part Number
2946-280-835-ND
Manufacturer
Manufacturer Product Number
280-835
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,87000 €6,87 €
104,87000 €48,70 €
254,29000 €107,25 €
503,93500 €196,75 €
1003,64560 €364,56 €
2503,34908 €837,27 €
5003,17848 €1.589,24 €
1.0003,04491 €3.044,91 €
Manufacturers Standard Package
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €