



280-574 | |
|---|---|
DigiKey Part Number | 2946-280-574-ND |
Manufacturer | |
Manufacturer Product Number | 280-574 |
Description | 4-CONDUCTOR SENSOR SUPPLY TERMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (2) | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,42000 € | 19,42 € |
| 10 | 13,89500 € | 138,95 € |
| 25 | 12,42120 € | 310,53 € |
| 50 | 11,54520 € | 577,26 € |
| 100 | 10,84520 € | 1.084,52 € |
| 250 | 10,14064 € | 2.535,16 € |
| 500 | 9,74082 € | 4.870,41 € |
| Unit Price without VAT: | 19,42000 € |
|---|---|
| Unit Price with VAT: | 23,10980 € |










