



280-521 | |
|---|---|
DigiKey Part Number | 2946-280-521-ND |
Manufacturer | |
Manufacturer Product Number | 280-521 |
Description | DOUBLE-DECK TERMINAL BLOCK; FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | Disconnect Tab | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 9,13400 € | 91,34 € |
| 25 | 8,11280 € | 202,82 € |
| 50 | 7,50000 € | 375,00 € |
| 100 | 7,00640 € | 700,64 € |
| 250 | 6,50640 € | 1.626,60 € |
| 500 | 6,22124 € | 3.110,62 € |
| 1.000 | 5,99929 € | 5.999,29 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |











