



280-514 | |
|---|---|
DigiKey Part Number | 2946-280-514-ND |
Manufacturer | |
Manufacturer Product Number | 280-514 |
Description | DOUBLE-DECK TERMINAL BLOCK; FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,91000 € | 11,91 € |
| 10 | 8,46600 € | 84,66 € |
| 25 | 7,51160 € | 187,79 € |
| 50 | 6,93760 € | 346,88 € |
| 100 | 6,47450 € | 647,45 € |
| 250 | 6,00476 € | 1.501,19 € |
| 500 | 5,73666 € | 2.868,33 € |
| 1.000 | 5,52778 € | 5.527,78 € |
| Unit Price without VAT: | 11,91000 € |
|---|---|
| Unit Price with VAT: | 14,17290 € |










