
280-310 | |
|---|---|
DigiKey Part Number | 2946-280-310-ND |
Manufacturer | |
Manufacturer Product Number | 280-310 |
Description | SEPARATOR PLATE; 2 MM THICK; OVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Separator For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Separator | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,30760 € | 32,69 € |
| 50 | 1,24520 € | 62,26 € |
| 100 | 1,18550 € | 118,55 € |
| 250 | 1,11128 € | 277,82 € |
| 500 | 1,05822 € | 529,11 € |
| 1.000 | 1,00769 € | 1.007,69 € |
| 2.500 | 0,94464 € | 2.361,60 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

