



279-501 | |
|---|---|
DigiKey Part Number | 2946-279-501-ND |
Manufacturer | |
Manufacturer Product Number | 279-501 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 5,30200 € | 53,02 € |
| 25 | 4,67520 € | 116,88 € |
| 50 | 4,29300 € | 214,65 € |
| 100 | 3,98170 € | 398,17 € |
| 250 | 3,66328 € | 915,82 € |
| 500 | 3,48032 € | 1.740,16 € |
| 1.000 | 3,33717 € | 3.337,17 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |










